SIMATIC S7-1500, digital input module DI 16x24VDC HS- 16 channels in groups to 8- for 24 V encoder sensor supply 24VDC input type 2 (IEC 61131)- Input delay can be parameterized 0.05..20 ms clock synchronous. Operation up to 250µs- integrated Counting function up to 20kHz pulse extension, flutter monitoring, signal inversion Diagnostic process alarms: Front connector (screw terminals or push-in) and, if necessary Ordering a screen set separately SIMATIC ET 200MP is a modular, scalable and universally usable I/O system in IP20 and offers the same system advantages as the S7-1500. It allows the shortest bus cycle times and the fastest response times, even for large quantity structures. The distributed I/O system is particularly easy to install, to wire and put into operation. The scalable design allows you to tailor the I/O station exactly to the needs on-site. The scalable configuration of an ET 200MP station is ensured by the comprehensive range of signal modules. Numerous digital and analog input and output modules are available. This guarantees the universal application of the system.
This text is machine translated.