• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6ES75901AF300AA0 6ES7590-1AF30-0AA0 PLC L-section rail

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 90.55)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight: 1034 g
  • Material: Aluminum
Product type

PLC L-section rail

Type

6ES7590-1AF30-0AA0

Manufacturer part #

6ES75901AF300AA0

Height

155 mm

Length

530 mm

Width

16 mm

Series

S7-1500

Dim

(L x W x H) 530 x 16 x 155 mm

Content

1 pc(s)

Factory colour

Multicolour

Special profile

155 mm

Galvanic/electrolytic zinc plated

3 mm

530 m

Aluminium

500 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1705258 Siemens 6ES75901AF300AA0 6ES7590-1AF30-0AA0 PLC L-section rail

Datasheet 1705258 Siemens 6ES75901AF300AA0 6ES7590-1AF30-0AA0 PLC L-section rail

User & Safety Instructions

User & Safety Instructions 1705258 Siemens 6ES75901AF300AA0 6ES7590-1AF30-0AA0 PLC L-section rail

Description

SIMATIC S7-1500, spare part Display for CPU 1515-2 PN, CPU 1516-3 PN/DP, CPU 1517-3 PN/DP and CPU 1518-4 PN/DP