• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6ES7590-1AC40-0AA0 6ES75901AC400AA0 Rail 245 mm 1 pc(s)

Image similar
Product type
Rail
Length
245 mm
Factory colour
Multicolour
Content
1 pc(s)
Type
6ES7590-1AC40-0AA0
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SIMATIC S7-1500 profile rail 245 mm (9.6) including earthing screw

Our service for you

Technical specifications

Product type

Rail

Factory colour

Multicolour

Length

245 mm

Content

1 pc(s)

Type

6ES7590-1AC40-0AA0

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2877282 Siemens 6ES7590-1AC40-0AA0 6ES75901AC400AA0 Rail 245 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2877282 Siemens 6ES7590-1AC40-0AA0 6ES75901AC400AA0 Rail 245 mm 1 pc(s)

Description

SIMATIC S7-1500, profile rail 245 mm (approx. 9.6 inch), incl. earthing screw, integrated top-hat profile rail for mounting small materials such as terminals, circuit breakers and relays SIMATIC profile rails are available in various lengths for direct cabinet installation or for individual cutting. Use suitable earth terminals for proper earth connection.

This text is machine translated.

What kind of DIN & Mounting Rails are you looking for?