• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6ES7672-8FC02-0YA0 6ES76728FC020YA0 Software controller

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Software controller

Supported protocols

TCP/IP, Modbus, PROFIsafe, PROFINET IO

Type

6ES7672-8FC02-0YA0

Manufacturer part #

6ES76728FC020YA0

Content

1 pc(s)

Series

S7-1500

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3749731 Siemens 6ES7672-8FC02-0YA0 6ES76728FC020YA0 Software controller

User & Safety Instructions

User & Safety Instructions 3749731 Siemens 6ES7672-8FC02-0YA0 6ES76728FC020YA0 Software controller

Description

The SIMATIC S7-200 family offers a broad spectrum of modules suitable for the most varied applications. The newly available CPU types and expansion modules enable universal automation concepts with 10 to 248 inputs/outputs. The products of the S7-200 family which are optimally matched to each other also make it easy to change and expand the automation solution in the future.
Area of application e.g.:small and special machines: Packaging, encompassing and wrapping machines .Food industry: kneading, cutting machines, Mixing .Laboratory: Lab mixer, steam ovens, vacuum pumps, suction mechanisms.
The CPUs are each offered in 5 different variants, with various connection and control voltages. The PPI interface built into all CPUs enables point-to-point connections to PG/PC, SIMATIC OP, expanded SIMATIC S7-200 and user-defined end devices (printer, bar code reader). With PG/PC or OP as master, a maximum of 31 SIMATIC S7-200 devices can be connected together. If additional inputs/outputs are required, a variety of different expansion modules is available. These are simply linked to the CPU through a connector.