• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6ES76727FC010YA0 6ES7672-7FC01-0YA0 PLC software

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,725.00 / piece)
€ 2,725.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Fail-safe software controller CPU
Product type

PLC software

Type

6ES7672-7FC01-0YA0

Manufacturer part #

6ES76727FC010YA0

Type

Number of interface: 3; number of interface PROFINET: 2; number of interface PROFIBUS: 1

Series

S7-1500

Content

1 pc(s)

0.001 ms

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

FALSE

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1681736 Siemens 6ES76727FC010YA0 6ES7672-7FC01-0YA0 PLC software

User & Safety Instructions

User & Safety Instructions 1681736 Siemens 6ES76727FC010YA0 6ES7672-7FC01-0YA0 PLC software

Description

SIMATIC S7-1500 Failsafe Software Controller CPU 1507S F Single License for 1 Install., R-SW, SW and documentation on DVD, License Key on USB Stick, R-SW Class A, 6 languages (de,en,it,fr,es,zh), executable under Windows 7 and Windows 10 reference HW: SIMATIC IPC2x7E, IPC4x7E, IPC4x7D, IPC6x7E, IPC8x7E, IPC627D, IPC677D, IPC827D of the Advanced Controller SIMATIC® S7-1500 sets standards in terms of system performance and usability. The seamless integration of the SIMATIC S7-1500 controller into the Totally Integrated Automation Portal (TIA Portal) offers advantages such as common data management, uniform operating concept and central services. This makes the use of cross-functional functions particularly easy. With its fast system response times, the controller provides for more productivity in no time at all. This means you have more flexibility and faster time to market. The software controller is used in the PC environment.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)