• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6ES7928-3AA20-4AA0 6ES79283AA204AA0 Relay 230 V AC

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Coil voltage 24 V/AC
Product type

Relay

Type

6ES7928-3AA20-4AA0

Manufacturer part #

6ES79283AA204AA0

Type

For TPRO

Operating voltage

230 V AC (max)

Max. operating voltage

230 V AC

Operating voltage

230 V AC

Series

S7-1200

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2864875 Siemens 6ES7928-3AA20-4AA0 6ES79283AA204AA0 Relay 230 V AC

Description

Relay for TPRO 24 V DC Coil voltage 24 V DC Output 230 V AC VPE = 4 pieces

This text is machine translated.