• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6ES7964-2AA04-0AB0 6ES79642AA040AB0 PLC interface

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

91 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,229.00 / piece)
€ 1,229.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Power loss: 1000 mW
  • Current consumption 150 mA
Product type

PLC interface

Height

54 mm

Length

130 mm

Width

26 mm

Type

6ES7964-2AA04-0AB0

Manufacturer part #

6ES79642AA040AB0

Dim

(L x W x H) 130 x 26 x 54 mm

Series

S7-400

Documents & Downloads

Datasheet

Datasheet 1751764 Siemens 6ES7964-2AA04-0AB0 6ES79642AA040AB0 PLC interface

User & Safety Instructions

User & Safety Instructions 1751764 Siemens 6ES7964-2AA04-0AB0 6ES79642AA040AB0 PLC interface

Description

Flashlight element, with integrated LED, yellow, 230 V AC, Diameter 50 mm