User & Safety Instructions 2882841 Siemens 6FB11110AT103AT2 Controller
Description
SIDOOR AT40 relay Control device for elevator doors, horizontal, up to 600 kg door weight, 36 V DC, 1*RS 485, 4*DI, 3*relay, 1*24 V DC out, -20 to +50 °C SIDOOR door control systems for elevators can be used for any door system, can be installed quickly and easily with the one-button commissioning, and are particularly maintenance-friendly: Accessible data evaluation facilitated by CANopen provides you with information regarding condition of the elevator doors at all times and when maintenance is necessary in this regard. The optional CAN interface featured in many of our SIDOOR control devices and the application profile CANopen CIA 417 Lift allows you to read out relevant data of the door control at the virtual terminal with your own tools. This is possible throughout the entire building in conjunction with the main controller, itemized according to floors, via web server and WLAN. For the management of multiple sites, service parameters and status messages of the doors can be transferred to the MindSphere (the cloud-based, open IoT operating system from Siemens) via the elevator control and evaluated on a global scale. The data evaluation is not limited tothe door control and is even possible for components of all manufacturers via the main controller with corresponding interface. The MindApp FleetManager allows preventative status-orientated maintenance. The SIDOOR Controllers for elevator doors and gates are available as SIDOOR AT40 BASIC, SIDOOR AT40 RELAY and SIDOOR AT40 CAN variants for DC geared motors for dynamic door masses up to 600 kg. The SIDOOR ATE500E RELAY and SIDOOR ATE500E CAN are provided for the EC direct drive up to 280 kg. Additionally, SIDOOR Controllers are also available for industrial plant and machine protective doors, cold room gates or escape tunnel doors, interior railway doors, and platform screen doors. The SIDOOR SOFTWARE KIT and SIDOOR SERVICE TOOL are available as accessories. SIDOOR NT40 or the SIDOOR TRANSFORMER is recommended for power supply. The four DC geared motors SIDOOR M2, M3, M4 and M5 as either left or right variant and EC direct drive SIDOOR MED280 are available depending on the maximum mass to be moved. To replace the predecessors SIDOOR AT18 or SIDOOR AT25, the motor and the power supply unit must also be replaced at the same time. The large AT25 motor 30 V R/L is replaced with the SIDOOR M4 R/L. The small AT25 motor 40 V R/L is replaced with the SIDOOR M3 R/L.
SIDOOR AT40 relay Control device for elevator doors, horizontal, up to 600 kg door weight, 36 V DC, 1*RS 485, 4*DI, 3*relay, 1*24 V DC out, -20 to +50 °C SIDOOR door control systems for elevators can be used for any door system, can be installed quickly and easily with the one-button commissioning, and are particularly maintenance-friendly: Accessible data evaluation facilitated by CANopen provides you with information regarding condition of the elevator doors at all times and when maintenance is necessary in this regard. The optional CAN interface featured in many of our SIDOOR control devices and the application profile CANopen CIA 417 Lift allows you to read out relevant data of the door control at the virtual terminal with your own tools. This is possible throughout the entire building in conjunction with the main controller, itemized according to floors, via web server and WLAN. For the management of multiple sites, service parameters and status messages of the doors can be transferred to the MindSphere (the cloud-based, open IoT operating system from Siemens) via the elevator control and evaluated on a global scale. The data evaluation is not limited tothe door control and is even possible for components of all manufacturers via the main controller with corresponding interface. The MindApp FleetManager allows preventative status-orientated maintenance. The SIDOOR Controllers for elevator doors and gates are available as SIDOOR AT40 BASIC, SIDOOR AT40 RELAY and SIDOOR AT40 CAN variants for DC geared motors for dynamic door masses up to 600 kg. The SIDOOR ATE500E RELAY and SIDOOR ATE500E CAN are provided for the EC direct drive up to 280 kg. Additionally, SIDOOR Controllers are also available for industrial plant and machine protective doors, cold room gates or escape tunnel doors, interior railway doors, and platform screen doors. The SIDOOR SOFTWARE KIT and SIDOOR SERVICE TOOL are available as accessories. SIDOOR NT40 or the SIDOOR TRANSFORMER is recommended for power supply. The four DC geared motors SIDOOR M2, M3, M4 and M5 as either left or right variant and EC direct drive SIDOOR MED280 are available depending on the maximum mass to be moved. To replace the predecessors SIDOOR AT18 or SIDOOR AT25, the motor and the power supply unit must also be replaced at the same time. The large AT25 motor 30 V R/L is replaced with the SIDOOR M4 R/L. The small AT25 motor 40 V R/L is replaced with the SIDOOR M3 R/L.