• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6FX20037JX00 Flange insert M12 1 pc(s)

Image similar
Product type
Flange insert
Thread type connection side
M12
Type
6FX2003-7JX00
Connection
Connector
Factory colour
Grey
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Net weight: 0.03 kgApplication area: For the SINAMICS S210 servo converter and the SIMOTICS S-1FK2 servo motor
Type

6FX2003-7JX00

Product type

Flange insert

Connection

Connector

Factory colour

Grey

Thread type connection side

M12

Thread type (wiring and installation)

M12

Manufacturer part #

6FX20037JX00

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2862104 Siemens 6FX20037JX00 Flange insert M12 1 pc(s)

Description

Mounting flange for power and signal connectors M12 One Cable Connection (OCC) the simple, fast and safe connection for the SINAMICS S210 servo converter and the SIMOTICS S-1FK2 servo motor. As accessories for MOTION-CONNECT connection technology, a mounting flange is available for control cabinet penetrations. Optimised connection technology with OCC (One Cable Connection).

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?