• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6FX35027DD011BA0 Dual lead 10 m 1 pc(s) Piece

Product type
Dual lead
Cable length
10 m
Packaging type
Piece
Type
6FX3502-7DD01-1BA0
Connector cross-section (max.)
0.75 mm²
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Type

6FX3502-7DD01-1BA0

Product type

Dual lead

Cable length

10 m

Connector cross-section (max.)

0.75 mm²

Cross-section (sensor/actuator wiring)

0.75 mm²

max. cross section

0.75 mm²

Min. cross section

0.25 mm²

Manufacturer part #

6FX35027DD011BA0

Content

1 pc(s)

Cable Ø (max.)

7.5 mm

Cable Ø up to

7.0 mm

Cable Ø range

7.0 - 7.5 mm

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3403329 Siemens 6FX35027DD011BA0 Dual lead 10 m 1 pc(s) Piece

Description

Dual cable assembled 4x0.75+2x0.38/3x2x0.25 for motor S-1FL2 SH20/30/40 with S200, MOTION-CONNECT 350 length(m)=10 m Dmax power=7.5 mm Dmax encoder=7.0 mm with brake, drive side output 1 million bending cycles

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?