• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6FX50028QE041FA0 Sensor/actuator cable M12 SPEEDCON 50.00 m 1 pc(s) Piece

Image similar
Product type
Sensor/actuator cable
Connection side A
M12 Speedcon
Connection side B
M12 socket, straight
Cable length
50.00 m
Nominal voltage
300 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MOTION-CONNECT 500, single cable solution OCC, extension cable

Our service for you

Technical specifications

  • Net weight: 6.6 kgType of insulation: CFC/Silicone freeBending radius / with permanently installed cable: 23.5 mmTensile load / with moving cable: 20 N/mm²Tensile load / with fixed wiring: 50 N/mm²
Packaging type

Piece

Type

6FX5002-8QE04-1FA0

Product type

Sensor/actuator cable

Connection side A

M12 Speedcon

Connection side B

M12 socket, straight

Cable length

50.00 m

Jacket material

PVC

Nominal voltage

300 V

Connector cross-section (max.)

0.38 mm²

Outside Ø

9.7 mm

Cross-section (sensor/actuator wiring)

0.38 mm²

Factory colour

Orange

Thread type connection side

M12 SPEEDCON

Thread type (wiring and installation)

M12 SPEEDCON

Cable colour

Orange

max. cross section

0.38 mm²

Min. cross section

0.2 mm²

Features

Silicone-free

Min. temperature

-20 °C

Max. temperature

+80 °C

Seal type

Speedcon

Manufacturer part #

6FX50028QE041FA0

Content

1 pc(s)

Cable Ø

9.7 mm

Cable Ø (max.)

9.7 mm

Cable Ø range

9.7 mm (max)

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2812980 Siemens 6FX50028QE041FA0 Sensor/actuator cable M12 SPEEDCON 50.00 m 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2812980 Siemens 6FX50028QE041FA0 Sensor/actuator cable M12 SPEEDCON 50.00 m 1 pc(s) Piece

Description

One-cable extension 4G0.38+2x0.38+4x0.2 C socket and plug Speed- Connect M12 female / M12 male UL/CSA DESINA motion-connect 500 Dmax= 9.7 mm, length (m)=50

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?