• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6GF35008BA23 Power cable M12 Socket 10 m No. of pins (RJ): 12 1 pc(s) Single

Image similar
Product type
Power cable
Connector type
Socket
No. of pins
12
Cable length
10 m
Thread type connection side
M12
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PowerIO-DATA-CABLE MV500 UL 10m for MV500-Devices UL certified cable lock...

Our service for you

Technical specifications

Packaging type

Single

Type

6GF3500-8BA23

Product type

Power cable

Connector type

Socket

No. of pins

12

Cable length

10 m

Connection

M12 socket

Thread type connection side

M12

Thread type (wiring and installation)

M12

Features

Suitable for drag chains

Manufacturer part #

6GF35008BA23

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2883327 Siemens 6GF35008BA23 Power cable M12 Socket 10 m No. of pins (RJ): 12 1 pc(s) Single

User & Safety Instructions

User & Safety Instructions 2883327 Siemens 6GF35008BA23 Power cable M12 Socket 10 m No. of pins (RJ): 12 1 pc(s) Single

Description

PowerIO-DATA-CABLE MV500 UL 10m for MV500-Devices UL certified cable Drag-chain capable !!! 8 wires: NO RS232/485 !!! Suitable for: 6GF3530-0CD10,...- 0GE10, 6GF3540-0CD10,...- 0GE10, 6GF3550-0CD10,...- 0GE10, 6GF3560-0LE10, -0HE10- M12 12-pole socket, one-sided, open end, UL, length 10m

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?