• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6GF35008BA43 Power cable M12 30 m No. of pins (RJ): 12 1 pc(s) Piece

Image similar
Product type
Power cable
No. of pins
12
Cable length
30 m
Thread type connection side
M12
Features
Suitable for drag chains
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PowerIO-DATA-CABLE MV500 UL 30m for MV500 devices (MLFB: UL certified cable...

Our service for you

Technical specifications

Packaging type

Piece

Type

6GF3500-8BA43

Product type

Power cable

No. of pins

12

Cable length

30 m

Connection

M12 socket

Thread type connection side

M12

Thread type (wiring and installation)

M12

Features

Suitable for drag chains

Manufacturer part #

6GF35008BA43

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2883328 Siemens 6GF35008BA43 Power cable M12 30 m No. of pins (RJ): 12 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2883328 Siemens 6GF35008BA43 Power cable M12 30 m No. of pins (RJ): 12 1 pc(s) Piece

Description

PowerIO-DATA-CABLE MV500 UL 30m for MV500-devices (MLFB: UL certified cable drag-chain capable !!! 8 wires: NO RS232/485 !!! Suitable for: 6GF3530-0CD10,...- 0GE10, 6GF3540-0CD10,...- 0GE10, 6GF3550-0CD10,...- 0GE10, 6GF3560-0LE10, -0HE10- M12 12-pole socket pre-assembled, open end, length 30m

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?