
Number
Total (€ 570.59 / piece)
€
Technical specifications
- Protection class: IP00
- Width: 18 mm
- Height: 107 mm
- Depth: 101 mm
- Ambient temperature: +5°C to +60 °C
- Power loss: 4 W
- Interfaces
RS485
- Transfer rate
12 MBit/s
18
112 mm
101 mm
PCI
0
0
0
FALSE
0
0
0
0
0
0
1
- Product type
Communication processor
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
Datasheet
Datasheet 1735539 Siemens 6GK1562-2AA00 Communication processor 12 MBit/s RS485
User & Safety Instructions
User & Safety Instructions 1735539 Siemens 6GK1562-2AA00 Communication processor 12 MBit/s RS485
Description
SIPLUS HMI KP1200 Comfort for medial exposure with conformal coating based on 6AV2124-1MC01-0AX0
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 658.28€ 648.68*
What kind of Network Cards & Adapters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













![Renkforce RJ45 Networks Adapter CAT 5e [1x RJ45 socket - 1x RJ45 socket] White](https://asset.conrad.com/media10/isa/160267/c1/-/en/1381787_LB_00_FB/renkforce-rj45-networks-adapter-cat-5e-1x-rj45-socket-1x-rj45-socket-white.jpg)
![Renkforce RJ45 Networks Adapter CAT 6 [1x RJ45 socket - 1x RJ45 socket] Metal](https://asset.conrad.com/media10/isa/160267/c1/-/en/1404063_LB_02_FB/renkforce-rj45-networks-adapter-cat-6-1x-rj45-socket-1x-rj45-socket-metal.jpg)





































