
Technical specifications
- PROFIBUS SOFTNET-S7 Upgrade for V6.0, V6.1, V6.2 and edition 2005 Software for S7 communication with FDL M OPC server and NCM PC, Single License for 1 installation of runtime software, software and electronic manual on CD-ROM, License Key on USB-Stick, Class A 2-languages (de, en)
- Product type
Software
- Weight
367 g
- Type
6GK1704-5CW00-3AE1
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
Datasheet
Datasheet 1759556 Siemens 6GK17045CW003AE1 6GK1704-5CW00-3AE1 Software
User & Safety Instructions
User & Safety Instructions 1759556 Siemens 6GK17045CW003AE1 6GK1704-5CW00-3AE1 Software
Description
SIPLUS S7-300 SM 332 8AO HART -25...+60 °C with conformal coating based on 6ES7332-8TF01-0AB0 . Analog output 8 AO 0/4-20 mA HART, for ET 200M with IM 153-2, IM 153-2, 20-pole Functions: FW update, HART auxiliary variables, redundancy, local diagnostic buffer with time stamping, Requirement: PCS 7 V7.0, SP1
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 238.61*
What kind of Network Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















































