
Number
Total (€ 193.27 / piece)
€
Technical specifications
- SOFTNET PROFIBUS-DP Slave Upgrade for V6.0, V6.1, V6.2 and edition 2005 software for DP slave with OPC server and NCM PC
- Single License for 1 installation of runtime software, software and electronic manual on CD-ROM, License Key on USB-Stick, Class A 2-languages (de, en)
- Product type
Software
- Weight
367 g
- Type
6GK1704-5SW00-3AE1
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
Datasheet
Datasheet 1759569 Siemens 6GK17045SW003AE1 6GK1704-5SW00-3AE1 Software
User & Safety Instructions
User & Safety Instructions 1759569 Siemens 6GK17045SW003AE1 6GK1704-5SW00-3AE1 Software
Description
SCALANCE X308-2LH+ managed plus IE switch, 2x 1000 Mbit/s SM SC, 1x 10/100/1000 Mbit/s, 7x 10/100 Mbit/s RJ45 ports, LED diagnostics, error signaling Contact with select/set button, PROFINET IO device, network management, Integrated redundancy manager, office features (RSTP, VLAN, IGMP,..) C-plug in scope of delivery
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 230.21*
What kind of Network Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















































