• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6GK19010DB506AA0 Piece 1 pc(s)

Image similar
Connection
M12 plug
Content
1 pc(s)
Type
6GK1901-0DB50-6AA0
Case material
Metal
Manufacturer part #
6GK19010DB506AA0
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

6GK1901-0DB50-6AA0

Connection

M12 plug

Content

1 pc(s)

Case material

Metal

Manufacturer part #

6GK19010DB506AA0

RoHS-compliant

Yes

Feature

X-coded

Packaging type

Piece

Gland nut

Other

IP65/IP67

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2883083 Siemens 6GK19010DB506AA0 Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2883083 Siemens 6GK19010DB506AA0 Piece 1 pc(s)

Description

IE FC M12 plug PRO 4x 2, M12 plug-in connector with rugged metal enclosure and FC connection method, with axial cable outlet (X-coded) 1 pack = 1 unit for SCALANCE W and SCALANCE X. SIMATIC NETIE FC M12 Plug PRO 4X2

What kind of Keyed Connectors are you looking for?