• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6GK19010DE106AA0 Adapter cable M12 1 pc(s) Piece

Product type
Adapter cable
Connector standard
Ethernet
Thread type connection side
M12
Features
D-coded
Packaging type
Piece
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

IE Adapter M12-D/M12-X, Cat5e, M12 D-pin to M12 X-socket

Our service for you

Technical specifications

Packaging type

Piece

Type

6GK1901-0DE10-6AA0

Product type

Adapter cable

Connector standard

Ethernet

Thread type connection side

M12

Thread type (wiring and installation)

M12

Coding

D

Features

D-coded

Manufacturer part #

6GK19010DE106AA0

Content

1 pc(s)

RoHS-compliant

Yes

IP67

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3403425 Siemens 6GK19010DE106AA0 Adapter cable M12 1 pc(s) Piece

Description

IE Adapter M12-D/M12-X, Cat5e, M12 D-coded pin to M12 X- coded socket, for easy connection of M12 interfaces with D- and X-coding, 1 pack = 1 pieces IE adapter M12-D/M12-X

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?