• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6GK19010DE206AA0 Adapter cable M12 Adapter 1 pc(s) Piece

Product type
Adapter cable
Connector type
Adapter
Connector standard
Ethernet
Thread type connection side
M12
Packaging type
Piece
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Type

6GK1901-0DE20-6AA0

Product type

Adapter cable

Connector type

Adapter

Connector standard

Ethernet

Thread type connection side

M12

Thread type (wiring and installation)

M12

Manufacturer part #

6GK19010DE206AA0

Content

1 pc(s)

RoHS-compliant

Yes

IP67

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3403426 Siemens 6GK19010DE206AA0 Adapter cable M12 Adapter 1 pc(s) Piece

Description

IE Adapter M12-X/M12-D, Cat5e, M12 D-coded socket on M12 X- coded pin, for easy connection of M12 interfaces with D- and X-coding, 1 pack = 1 pieces, IE adapter M12-D/M12-X

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?