• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6GK5853-2EA10-2AA1 Router Built-in modem: 5G 10 / 100 / 1000 MBit/s

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Router

Transfer rate

10 / 100 / 1000 MBit/s

10/100/1000 Mbps ports

4 x

Built-in modem

5G

Interfaces

RJ45

Router features

Built-in Firewall

IP30

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3190044 Siemens 6GK5853-2EA10-2AA1 Router Built-in modem: 5G 10 / 100 / 1000 MBit/s

Description

SCALANCE MUM853-1 (A1) 5G router, Rel. 16, IP30, for wireless IP communication of Ethernet-based applications via public 3/4/5G mobile networks and private 5G networks, VPN, firewall, NAT, IPv6, Connection to SINEMA RC via CLP, 4 SMA connections, 1x micro SIM slot, eSIM, 4x10/100/1000 Mbit/s RJ45 port, redundant DC 24V, -30… +60°C, CLP slot, 1x DI and 1x DO, pay attention to country approvals!. SCALANCE MUM853-1 5G router (A1), IP30, for wireless IP communication of Ethernet-based applications via public 3/4/5G mobile networks and private 5G networks, , VPN, firewall, NAT, IPv6, connection to SINEMA RC via CLP, 4 SMA connections, 1x micro SIM slot, 4x10/100/1000 Mbit/s RJ45 port, redundant DC 24V, -30? +60°C, CLP slot, 1x DI and 1x DO, note country approvals.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.