• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6GT20914LH20 1 pc(s)

Image similar
Type
6GT2091-4LH20
Manufacturer part #
6GT20914LH20
Content
1 pc(s)
RoHS-compliant
Yes
Material core insulation
Polyvinyl chloride (PVC)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

6GT2091-4LH20

Manufacturer part #

6GT20914LH20

Content

1 pc(s)

RoHS-compliant

Yes

Polyvinyl chloride (PVC)

Colour

S/UTP

No

Other

Black

Other

None

Braiding

Polyurethane (PUR)

-30-80 °C

-30-80 °C

6

Bundle

5.4 mm

FALSE

Eca

43

43

43

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2876004 Siemens 6GT20914LH20 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2876004 Siemens 6GT20914LH20 1 pc(s)

Description

SIMATIC RF, MV plug-in cable, pre-assembled, between RF120C and reader PUR, trailing, length 2 m. Plug-in cable for connecting a reader to an RF communication module.

What kind of Sensor/Actuator Connectors are you looking for?