• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6GT21911BH50 5 m 1 pc(s)

Image similar
Connector standard
RJ50
Connection side A
D-SUB plug
Connection side B
RJ50
Cable length
5 m
Type
6GT2191-1BH50
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SIMATIC RF, MV plug-in cable, sub-D/RJ50, coiled, 5 m

Our service for you

Technical specifications

Type

6GT2191-1BH50

Connector standard

RJ50

Connection side A

D-SUB plug

Connection side B

RJ50

Cable length

5 m

Connection

D-Sub plug

Manufacturer part #

6GT21911BH50

Content

1 pc(s)

RoHS-compliant

Yes

Colour

No

Quad

Black

Other

None

Braiding

Polyurethane (PUR)

4

Bundle

4.6 mm

FALSE

None

Other

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2876096 Siemens 6GT21911BH50 5 m 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2876096 Siemens 6GT21911BH50 5 m 1 pc(s)

Description

SIMATIC RF, MV plug-in cable, pre-assembled, between RF120C and MV320, coiled, length 5 m, useful length 1.6 to 4 m. Plug-in cable RS232/5V, D-sub / RJ50 plug-in cable for connecting a handheld reader to a RF120C communication module.

What kind of Sensor/Actuator Connectors are you looking for?