• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6GT2600-5AE00 6GT26005AE00 PLC transponder

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

16 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 73.90 / piece)
€ 739.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Transfer rate Max.: 26.5 kbit/s
  • Storage capacity/user memory: 8192 bytes
  • Material: Epoxy Resin
Product type

PLC transponder

Type

6GT2600-5AE00

Manufacturer part #

6GT26005AE00

Height

4.5 mm

Length

10 mm

IP67

IPX9K

Content

10 pc(s)

Fitting type (details)

Glue

Max. ambient temperature

+85 °C

Min. ambient temperature

-25 °C

Series

Siemens-HMI

4.5 mm

1 kg/m

10 mm

ISO 15693

5 m

Other

FRAM

Other

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1734999 Siemens 6GT2600-5AE00 6GT26005AE00 PLC transponder

User & Safety Instructions

User & Safety Instructions 1734999 Siemens 6GT2600-5AE00 6GT26005AE00 PLC transponder

Description

SINAMICS G120C RATED POWER 0,55KW WITH 150% OVERLOAD FOR 3 SEC 3AC380-480V +10/-20% 47-63HZ UNFILTERED I/O-INTERFACE: 6DI, 2DO,1AI,1AO SAFE TORQUE OFF INTEGRATED FIELDBUS: PROFINET-PN PROTECTION: IP20/ UL OPEN TYPE SIZE: FSAA 173X73X178(HXWXD) EXTERNAL 24V

More interesting products

(*All information is plus legal VAT)