• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6SE64002FL010AB0 6SE6400-2FL01-0AB0 EMC filter 10 A 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
EMC filter
Nominal voltage
240 V
Nominal current
10 A
Length
43.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 189.99 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Protection class IP: IP20/UL opentype
  • Phase number/of the input voltage: 1
Packaging type

Piece

Product type

EMC filter

Nominal voltage

240 V

Nominal current

10 A

Length

43.5 mm

Width

73 mm

Height

200 mm

Content

1 pc(s)

Dim

(L x W x H) 43.5 x 73 x 200 mm

RoHS-compliant

Yes

Type

6SE6400-2FL01-0AB0

Filter

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1737529 Siemens 6SE64002FL010AB0 6SE6400-2FL01-0AB0 EMC filter 10 A 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1737529 Siemens 6SE64002FL010AB0 6SE6400-2FL01-0AB0 EMC filter 10 A 1 pc(s) Piece

Description

SIMATIC S7, RAM Memory Card for S7-400, long design, 64 Kbyte

What kind of Coils & Chokes are you looking for?

More interesting products

(*All information is plus legal VAT)