
Number
Total (€ 134.99 / piece)
€ 134.99
incl. VAT
14-day return policy included
Highlights & Details
line reactor 6,1 A ,
Our service for you
Technical specifications
- Protection class IP: IP20/UL opentype
- Phase number/of the input voltage: 3
- Packaging type
Piece
- Product type
Commutation choke
- Inductance (L)
5.2 mH
- Nominal voltage
480 V
- Nominal current
1.9 A
- Length
50 mm
- Width
75.5 mm
- Height
200 mm
- Min. cross section
1.5 mm²
- Content
1 pc(s)
- Dim
(L x W x H) 50 x 75.5 x 200 mm
- RoHS-compliant
Yes
- Type
6SE6400-3CC00-2AD3
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1737531 Siemens 6SE64003CC002AD3 6SE6400-3CC00-2AD3 Commutation choke 5.2 mH 1.9 A 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1737531 Siemens 6SE64003CC002AD3 6SE6400-3CC00-2AD3 Commutation choke 5.2 mH 1.9 A 1 pc(s) Piece
Description
MICROMASTER 4 Line reactor 200V-240V 3AC 6.1A Base FSB-1.5MH






























