
Number
Total (€ 119.99 / piece)
€ 119.99
incl. VAT
14-day return policy included
Highlights & Details
line reactor 8,1 A ,
Our service for you
Technical specifications
- Protection class IP: IP20/UL opentype
- Phase number/of the input voltage: 1
- Packaging type
Piece
- Product type
Commutation choke
- Inductance (L)
9.5 mH
- Nominal voltage
240 V
- Nominal current
3.4 A
- Length
50 mm
- Width
75.5 mm
- Height
200 mm
- Min. cross section
1.5 mm²
- Content
1 pc(s)
- Dim
(L x W x H) 50 x 75.5 x 200 mm
- RoHS-compliant
Yes
- Type
6SE6400-3CC00-4AB3
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1737532 Siemens 6SE64003CC004AB3 6SE6400-3CC00-4AB3 Commutation choke 9.5 mH 3.4 A 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1737532 Siemens 6SE64003CC004AB3 6SE6400-3CC00-4AB3 Commutation choke 9.5 mH 3.4 A 1 pc(s) Piece
Description
MICROMASTER 4 Line reactor 200V-240V 1AC 8.1A Base FSA-3.6MH not base with V20 Electrical reactor SINAMICS line reactor for SINAMICS V20, as well as for the SINAMICS S110 servo inverters, the compact SINAMICS G110 inverters and MICROMASTER 4. Line reactors are used to smooth voltage peaks and/or to buffer commutation dips Line reactors also reduce the effects of harmonics on the inverter and the supply system. If the line impedance is 1 %, a line reactor must be used to reduce the current peaks. The line reactor covers a single-phase voltage range from 1AC 200 V up to 240 V and a three-phase voltage range from 3AC 200 V up to 600 V. For frame sizes FSA to FSD they are available as footprint component, and for frame size FSF, as standalone version.






























