
Number
Total (€ 189.99 / piece)
€ 189.99
incl. VAT
14-day return policy included
Technical specifications
- Protection class IP: IP20/UL opentype
- Phase number/of the input voltage: 3
- Packaging type
Piece
- Product type
Commutation choke
- Inductance (L)
3.9 mH
- Nominal voltage
480 V
- Nominal current
3.5 A
- Length
50 mm
- Width
75.5 mm
- Height
200 mm
- Min. cross section
1.5 mm²
- Content
1 pc(s)
- Dim
(L x W x H) 50 x 75.5 x 200 mm
- RoHS-compliant
Yes
- Type
6SE6400-3CC00-4AD3
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1737533 Siemens 6SE64003CC004AD3 6SE6400-3CC00-4AD3 Commutation choke 3.9 mH 3.5 A 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1737533 Siemens 6SE64003CC004AD3 6SE6400-3CC00-4AD3 Commutation choke 3.9 mH 3.5 A 1 pc(s) Piece
Description
MICROMASTER 4 Line reactor 200V-480V 3AC 9A Base FSB-2.2MH not base with V20






























