
Number
Total (€ 159.99 / piece)
€ 159.99
incl. VAT
14-day return policy included
Highlights & Details
line reactor 23,7 A ,
Our service for you
Technical specifications
- Protection class IP: IP20/UL opentype
- Phase number/of the input voltage: 3
- Product type
Commutation choke
- Inductance (L)
1.53 mH
- Nominal voltage
480 V
- Nominal current
4.8 A
- Length
50 mm
- Width
75.5 mm
- Height
200 mm
- Min. cross section
1.5 mm²
- Content
1 pc(s)
- Dim
(L x W x H) 50 x 75.5 x 200 mm
- RoHS-compliant
Yes
- Type
6SE6400-3CC00-6AD3
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1737981 Siemens 6SE64003CC006AD3 6SE6400-3CC00-6AD3 Commutation choke 1.53 mH 4.8 A 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1737981 Siemens 6SE64003CC006AD3 6SE6400-3CC00-6AD3 Commutation choke 1.53 mH 4.8 A 1 pc(s)
Description
MICROMASTER 4 Line reactor 380-600V 3AC 23.7A Base FSC-0.98 MH






























