• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6SE64003CC010AB3 6SE6400-3CC01-0AB3 Commutation choke 8.1 A 1 pc(s)

Image similar
Product type
Commutation choke
Nominal voltage
240 V
Nominal current
8.1 A
Length
50 mm
Width
75.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

line reactor 31,3 A ,

Our service for you

Technical specifications

  • Protection class IP: IP20/UL opentype
  • Phase number/of the input voltage: 1
Product type

Commutation choke

Nominal voltage

240 V

Nominal current

8.1 A

Length

50 mm

Width

75.5 mm

Height

200 mm

Min. cross section

1.5 mm²

Content

1 pc(s)

Dim

(L x W x H) 50 x 75.5 x 200 mm

RoHS-compliant

Yes

Type

6SE6400-3CC01-0AB3

Documents & Downloads

Datasheet

Datasheet 1737982 Siemens 6SE64003CC010AB3 6SE6400-3CC01-0AB3 Commutation choke 8.1 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1737982 Siemens 6SE64003CC010AB3 6SE6400-3CC01-0AB3 Commutation choke 8.1 A 1 pc(s)

Description

MICROMASTER 4 Line reactor 200V-480V 3AC 31.3A Base FSC-0.53MH not base with V20

What kind of Coils & Chokes are you looking for?

More interesting products

(*All information is plus legal VAT)