
Number
Total (€ 159.99 / piece)
€ 159.99
incl. VAT
14-day return policy included
Technical specifications
- Protection class IP: IP20/UL opentype
- Phase number/of the input voltage: 1
- Packaging type
Piece
- Product type
Commutation choke
- Inductance (L)
1.4 mH
- Nominal voltage
240 V
- Nominal current
22.8 A
- Length
50 mm
- Width
150 mm
- Height
213 mm
- Min. cross section
2.5 mm²
- Content
1 pc(s)
- Dim
(L x W x H) 50 x 150 x 213 mm
- RoHS-compliant
Yes
- Type
6SE6400-3CC02-6BB3
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1703388 Siemens 6SE64003CC026BB3 6SE6400-3CC02-6BB3 Commutation choke 1.4 mH 22.8 A 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1703388 Siemens 6SE64003CC026BB3 6SE6400-3CC02-6BB3 Commutation choke 1.4 mH 22.8 A 1 pc(s) Piece
Description
LOGO!Power 5 V Stabilized power supply input: 100-240 V AC output: 5 V DC/6.3 A






























