
Number
Total (€ 249.99 / piece)
€ 249.99
incl. VAT
14-day return policy included
Technical specifications
- Protection class IP: IP20/UL opentype
- Design of electrical connection / on the input: Pigtail
- Phase number/of the input voltage: 3
- Packaging type
Piece
- Product type
Choke
- Inductance (L)
2.0 mH
- Nominal voltage
480 V
- Nominal current
4 A
- Length
110 mm
- Width
75.5 mm
- Height
200 mm
- Min. cross section
2.5 mm²
- Content
1 pc(s)
- Dim
(L x W x H) 110 x 75.5 x 200 mm
- RoHS-compliant
Yes
- Type
6SE6400-3TC00-4AD2
Reactance coil
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1737985 Siemens 6SE64003TC004AD2 6SE6400-3TC00-4AD2 Choke 2.0 mH 4 A 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1737985 Siemens 6SE64003TC004AD2 6SE6400-3TC00-4AD2 Choke 2.0 mH 4 A 1 pc(s) Piece
Description
MICROMASTER 4 Line reactor 380-600V 3AC 4.1A Base FSC-5.68 MH






























