
Number
Total (€ 865.00 / piece)
€ 865.00
incl. VAT
14-day return policy included
Technical specifications
- Protection class IP: IP 00
- Design of electrical connection / on the input: Flat connector for cable lug M6
- Phase number/of the input voltage: 3
- Product type
Choke
- Inductance (L)
0.3 mH
- Nominal voltage
480 V
- Nominal current
90 A
- Length
188 mm
- Width
270 mm
- Height
248 mm
- Content
1 pc(s)
- Dim
(L x W x H) 188 x 270 x 248 mm
- RoHS-compliant
Yes
- Type
6SE6400-3TC07-5ED0
Reactance coil
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1737988 Siemens 6SE64003TC075ED0 6SE6400-3TC07-5ED0 Choke 0.3 mH 90 A 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1737988 Siemens 6SE64003TC075ED0 6SE6400-3TC07-5ED0 Choke 0.3 mH 90 A 1 pc(s)
Description
MOBY I reader SLG41C with serial interface RS232, to the communication modules (ASM) Degree of protection IP67






























