
Number
Total (€ 1,069.00 / piece)
€ 1,069.00
incl. VAT
14-day return policy included
Highlights & Details
SINEC COM 5431 FMS / DP
Our service for you
Technical specifications
- Protection class IP: IP 00
- Design of electrical connection / on the input: Flat connector for cable lug M8
- Phase number/of the input voltage: 3
- Packaging type
Piece
- Product type
Choke
- Features
unshielded
- Inductance (L)
0.033 mH
- Nominal voltage
480 V
- Nominal current
178 A
- Length
188 mm
- Width
270 mm
- Height
248 mm
- Content
1 pc(s)
- Dim
(L x W x H) 188 x 270 x 248 mm
- RoHS-compliant
Yes
- Type
6SE6400-3TC15-4FD0
Documents & Downloads
Datasheet
Datasheet 1744240 Siemens 6SE64003TC154FD0 6SE6400-3TC15-4FD0 Choke unshielded 0.033 mH 178 A 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1744240 Siemens 6SE64003TC154FD0 6SE6400-3TC15-4FD0 Choke unshielded 0.033 mH 178 A 1 pc(s) Piece
Description
SIMATIC NET COM 5431 FMS/DP Configuration software for CP 5431 on 3 1/2" disk, with manual CP/COM 5431 FMS/DP French






























