
Number
Total (€ 199.99 / piece)
€ 199.99
incl. VAT
14-day return policy included
Highlights & Details
Braking resistor 6,80 Ohm, 24,00 kW
Our service for you
Technical specifications
- Protection class IP: IP20/UL opentype
- Packaging type
Piece
- Product type
Braking resistor
- Nominal voltage
240 V
- Length
43.5 mm
- Width
72 mm
- Height
230 mm
- Content
1 pc(s)
- Dim
(L x W x H) 43.5 x 72 x 230 mm
- RoHS-compliant
Yes
- Type
6SE6400-4BC05-0AA0
Breaking resistance
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1737991 Siemens 6SE64004BC050AA0 6SE6400-4BC05-0AA0 Braking resistor 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1737991 Siemens 6SE64004BC050AA0 6SE6400-4BC05-0AA0 Braking resistor 1 pc(s) Piece
Description
MICROMASTER 4 Braking resistor 200-240 V 6.8R 24000W PK 1200W cont. 645x 270x 175 mm HxWxD IP20






























