
Number
Total (€ 849.00 / piece)
€ 849.00
incl. VAT
14-day return policy included
Technical specifications
- Protection class IP: IP20/UL opentype
- Packaging type
Piece
- Product type
Braking resistor
- Nominal voltage
480 V
- Length
484 mm
- Width
326 mm
- Height
301 mm
- Content
1 pc(s)
- Dim
(L x W x H) 484 x 326 x 301 mm
- RoHS-compliant
Yes
- Type
6SE6400-4BD22-2EA1
Breaking resistance
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1742467 Siemens 6SE64004BD222EA1 6SE6400-4BD22-2EA1 Braking resistor 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1742467 Siemens 6SE64004BD222EA1 6SE6400-4BD22-2EA1 Braking resistor 1 pc(s) Piece
Description
Transponder MDS D460 for RF200/RF300 ISO/MOBY D PILL ISO 15693, Chip type FUJITSU MB89R118, 2000 byte FRAM User memory 16x 3 mm (DxH) Minimum order quantity 50 units






























