
Number
Total (€ 1,375.00 / piece)
€ 1,375.00
incl. VAT
14-day return policy included
Technical specifications
- Protection class IP: IP20/UL opentype
- Packaging type
Piece
- Product type
Braking resistor
- Nominal voltage
480 V
- Length
315 mm
- Width
395 mm
- Height
650 mm
- Content
1 pc(s)
- Dim
(L x W x H) 315 x 395 x 650 mm
- RoHS-compliant
Yes
- Type
6SE6400-4BD24-0FA0
Breaking resistance
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1742468 Siemens 6SE64004BD240FA0 6SE6400-4BD24-0FA0 Braking resistor 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1742468 Siemens 6SE64004BD240FA0 6SE6400-4BD24-0FA0 Braking resistor 1 pc(s) Piece
Description
Front connector for SIMATIC S7-300 20 pole (6ES7392-1AJ00-0AA0) with 20 single cores AWG 20, Single cores UL / CSA AWM Style 1007/1569 FT2 TR64 Screw version VPE=1 unit L = 3.2 m






























