• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6SL32000UF020AA0 6SL3200-0UF02-0AA0 Fan 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Fan
Length
11 mm
Width
60 mm
Height
60 mm
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • For SINAMICS V20
Packaging type

Piece

Product type

Fan

Length

11 mm

Width

60 mm

Height

60 mm

Content

1 pc(s)

Dim

(L x W x H) 11 x 60 x 60 mm

RoHS-compliant

Yes

Type

6SL3200-0UF02-0AA0

Other

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1734776 Siemens 6SL32000UF020AA0 6SL3200-0UF02-0AA0 Fan 1 pc(s) Piece

Description

SIMATIC WinCC RT Client Upgrade from V6.2 to V7.2 for WinCC RT clients O. RT 128, Runtime software on DVD, Single license, License key on USB stick SIMATIC WinCC Upgrade RT Client V6.2 ... V7.2

What kind of Coils & Chokes are you looking for?

More interesting products

(*All information is plus legal VAT)