• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6SL32000UF030AA0 6SL3200-0UF03-0AA0 Fan 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Fan
Length
25 mm
Width
60 mm
Height
60 mm
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

WINCC RC CLIENT V7.2

Our service for you

Technical specifications

  • For SINAMICS V20
Packaging type

Piece

Product type

Fan

Length

25 mm

Width

60 mm

Height

60 mm

Content

1 pc(s)

Dim

(L x W x H) 25 x 60 x 60 mm

RoHS-compliant

Yes

Type

6SL3200-0UF03-0AA0

Other

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1734777 Siemens 6SL32000UF030AA0 6SL3200-0UF03-0AA0 Fan 1 pc(s) Piece

Description

WinCC RC Client V7.2 Runtime/Configuration software on DVD, floating license, license key on USB flash drive, Class A, 5 languages (de,en,fr,es,it), executable in Windows XP Prof.+SP3 (32 bit), 7 Prof/Ent/Ult +SP1 (32 bit), 7 Prof/Ent/Ult +SP1 (64 bit), 2003 Server+SP2 (32 bit), 2003 Server R2+SP2 (32 bit), Server 2008+SP2 (32 bit), Server 2008 R2+SP1 (64 bit) SIMATIC WinCC RC Client V7.2

What kind of Coils & Chokes are you looking for?

More interesting products

(*All information is plus legal VAT)