
Number
Total (€ 579.00 / piece)
€ 579.00
incl. VAT
14-day return policy included
Technical specifications
- Protection class IP: IP20/UL opentype
- Design of electrical connection / at the input: Line
- Phase number/of the input voltage: 3
- Packaging type
Piece
- Product type
Sine wave filters
- Nominal voltage
480 V
- Length
110 mm
- Width
75.5 mm
- Height
200 mm
- Min. cross section
6 mm²
- Content
1 pc(s)
- Dim
(L x W x H) 110 x 75.5 x 200 mm
- RoHS-compliant
Yes
- Type
6SL3202-0AE20-6SA0
Filter
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1750199 Siemens 6SL32020AE206SA0 6SL3202-0AE20-6SA0 Sine wave filters 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1750199 Siemens 6SL32020AE206SA0 6SL3202-0AE20-6SA0 Sine wave filters 1 pc(s) Piece
Description
SINAMICS Sinus filter for Power Module FSB base mounting possible 380-480V 3AC 9.0A






























