
Number
Total (€ 299.00 / piece)
€ 299.00
incl. VAT
14-day return policy included
Technical specifications
- Protection class IP: IP20/UL opentype
- Phase number/of the input voltage: 3
- Packaging type
Piece
- Product type
Choke
- Nominal voltage
480 V
- Nominal current
18.5 A
- Length
100 mm
- Width
247 mm
- Height
215 mm
- Min. cross section
10 mm²
- Content
1 pc(s)
- Dim
(L x W x H) 100 x 247 x 215 mm
- RoHS-compliant
Yes
- Type
6SL3202-0AE21-8CA0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1704847 Siemens 6SL32020AE218CA0 6SL3202-0AE21-8CA0 Choke 18.5 A 1 pc(s) Piece
Datasheet 1704847 Siemens 6SL32020AE218CA0 6SL3202-0AE21-8CA0 Choke 18.5 A 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1704847 Siemens 6SL32020AE218CA0 6SL3202-0AE21-8CA0 Choke 18.5 A 1 pc(s) Piece
Description
SIMATIC WinCC RT Professional, 512 Power Tags V13 SP2, Upgrade V11..V12 V13 SP2, runtime software in TIA Portal, single license, SW and license key download, Class A, 6 languages (de,en,fr,es,it,zh), executable in Windows 7 Prof/Ent/Ult SP1 (32/64 bit)/ 10 Prof/Ent (64 bit)/ 8.1 Std/Prof/Ent/Ult (64 bit)/ Server 2008 R2 SP1 (64 bit)/ Server 2012 R2/2016 (64 bit) ******************************* E-mail address required for delivery


























