
Number
Total (€ 929.00 / piece)
€ 929.00
incl. VAT
14-day return policy included
Highlights & Details
sine-wave filter 14,0 A 0,085 kW
Our service for you
Technical specifications
- Protection class IP: IP20/UL opentype
- Design of electrical connection / at the input: Line
- Phase number/of the input voltage: 3
- Packaging type
Piece
- Product type
Sine wave filters
- Nominal voltage
480 V
- Length
140 mm
- Width
189 mm
- Height
336 mm
- Min. cross section
6 mm²
- Content
1 pc(s)
- Dim
(L x W x H) 140 x 189 x 336 mm
- RoHS-compliant
Yes
- Type
6SL3202-0AE22-0SA0
Documents & Downloads
Datasheet
Datasheet 1734785 Siemens 6SL32020AE220SA0 6SL3202-0AE22-0SA0 Sine wave filters 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1734785 Siemens 6SL32020AE220SA0 6SL3202-0AE22-0SA0 Sine wave filters 1 pc(s) Piece
Description
SINAMICS Sinus filter for Power Module FSB base mounting possible 380-480V 3AC 14.0A






























