
Number
Total (€ 959.00 / piece)
€ 959.00
incl. VAT
14-day return policy included
Technical specifications
- Protection class IP: IP20/UL opentype
- Design of electrical connection / at the input: Line
- Phase number/of the input voltage: 3
- Packaging type
Piece
- Product type
Sine wave filters
- Nominal voltage
480 V
- Length
140 mm
- Width
189 mm
- Height
336 mm
- Min. cross section
6 mm²
- Content
1 pc(s)
- Dim
(L x W x H) 140 x 189 x 336 mm
- RoHS-compliant
Yes
- Type
6SL3202-0AE23-3SA0
Filter
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1734786 Siemens 6SL32020AE233SA0 6SL3202-0AE23-3SA0 Sine wave filters 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1734786 Siemens 6SL32020AE233SA0 6SL3202-0AE23-3SA0 Sine wave filters 1 pc(s) Piece
Description
DELTA pushbutton device insert, UP 1 NO without claws 10A 250V DELTA switches and socket outlets – design and quality to perfection from Siemens. Due to its eternally stylish shapes and a multitude of colors, our comprehensive range of products gives you a plethora of individual design options, which expertly emphasize the aesthetics of any room. With our high level of manufacturing competence, we can also guarantee the high-value and long service life of our DELTA switches and sockets - from individual parts to the finished product. www.siemens.com/delta. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.






























