
Number
Total (€ 1,865.00 / piece)
€ 1,865.00
incl. VAT
14-day return policy included
Technical specifications
- Protection class IP: IP 00
- Design of electrical connection / at the input: screw terminals
- Phase number/of the input voltage: 3
- Packaging type
Single
- Product type
Sine wave filters
- Nominal voltage
480 V
- Length
262 mm
- Width
250 mm
- Height
315 mm
- Min. cross section
50 mm²
- Content
1 pc(s)
- Dim
(L x W x H) 262 x 250 x 315 mm
- RoHS-compliant
Yes
- Type
6SL3202-0AE24-6SA0
Filter
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1750611 Siemens 6SL32020AE246SA0 6SL3202-0AE24-6SA0 Sine wave filters 1 pc(s) Single
User & Safety Instructions
User & Safety Instructions 1750611 Siemens 6SL32020AE246SA0 6SL3202-0AE24-6SA0 Sine wave filters 1 pc(s) Single
Description
SINAMICS Sinus filter for Power Module FSC base mounting possible 380-480V 3AC 33.0A






























