
Number
Total (€ 3,885.00 / piece)
€ 3,885.00
incl. VAT
14-day return policy included
Technical specifications
- Protection class IP: IP 00
- Design of electrical connection / at the input: screw terminals
- Phase number/of the input voltage: 3
- Packaging type
Piece
- Product type
Sine wave filters
- Nominal voltage
480 V
- Length
305 mm
- Width
350 mm
- Height
440 mm
- Min. cross section
150 mm²
- Content
1 pc(s)
- Dim
(L x W x H) 305 x 350 x 440 mm
- RoHS-compliant
Yes
- Type
6SL3202-0AE31-5SA0
Filter
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1747986 Siemens 6SL32020AE315SA0 6SL3202-0AE31-5SA0 Sine wave filters 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1747986 Siemens 6SL32020AE315SA0 6SL3202-0AE31-5SA0 Sine wave filters 1 pc(s) Piece
Description
SIMATIC RF300 Reader RF310R (RF300+ISO 15693) with RS422 interface (3964R) IP67. -25 to +70 °C, 55x 75x 30 mm, with integrated antenna






























