• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6SL32030BD238SA0 6SL3203-0BD23-8SA0 Line filter 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Line filter
Nominal voltage
480 V
Length
55 mm
Width
190 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 345.00 / piece)
€ 345.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Protection class IP: IP20/UL opentype
  • Phase number/of the input voltage: 3
Packaging type

Piece

Product type

Line filter

Nominal voltage

480 V

Length

55 mm

Width

190 mm

Height

362 mm

Min. cross section

4 mm²

Content

1 pc(s)

Dim

(L x W x H) 55 x 190 x 362 mm

RoHS-compliant

Yes

Type

6SL3203-0BD23-8SA0

Filter

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1705137 Siemens 6SL32030BD238SA0 6SL3203-0BD23-8SA0 Line filter 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1705137 Siemens 6SL32030BD238SA0 6SL3203-0BD23-8SA0 Line filter 1 pc(s) Piece

Description

Spare key type 10 for key-operated switches Mobile Panel Further information, Quantity and content: see technical data

What kind of Coils & Chokes are you looking for?

More interesting products

(*All information is plus legal VAT)