• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6SL32661AE000VA0 6SL3266-1AE00-0VA0 Fasteners 1 pc(s) Single

Image similar
Packaging type
Single
Product type
Fasteners
Content
1 pc(s)
RoHS-compliant
Yes
Type
6SL3266-1AE00-0VA0
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • For SINAMICS V20
Packaging type

Single

Product type

Fasteners

Content

1 pc(s)

RoHS-compliant

Yes

Type

6SL3266-1AE00-0VA0

Other

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1751245 Siemens 6SL32661AE000VA0 6SL3266-1AE00-0VA0 Fasteners 1 pc(s) Single

Description

Dimmer for adjustable LED lamp and electronic transformers max.: 100 W DELTA switches and socket outlets – design and quality to perfection from Siemens. Due to its eternally stylish shapes and a multitude of colors, our comprehensive range of products gives you a plethora of individual design options, which expertly emphasize the aesthetics of any room. With our high level of manufacturing competence, we can also guarantee the high-value and long service life of our DELTA switches and sockets - from individual parts to the finished product. Siemens electronic devices for installation technology provide comprehensive additional functions such as: 1. Dimmers for all typical loads, including LED lighting. 2. Motion detection in surface-mounted and flush-mounted versions. 3. Other devices such as shutter/blind controls, timer switches and room temperature controls are available. www.siemens.com/delta. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

What kind of Coils & Chokes are you looking for?

More interesting products

(*All information is plus legal VAT)