• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6SL35550PA002AA0 6SL3555-0PA00-2AA0 USB interface cable 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
USB interface cable
Length
2.5 m
Content
1 pc(s)
RoHS-compliant
Yes
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 214.99 / piece)
€ 214.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Cable length 2.5 m
Packaging type

Piece

Product type

USB interface cable

Length

2.5 m

Content

1 pc(s)

RoHS-compliant

Yes

Type

6SL3555-0PA00-2AA0

Other

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1732080 Siemens 6SL35550PA002AA0 6SL3555-0PA00-2AA0 USB interface cable 1 pc(s) Piece

Description

SCALANCE X accessory Media module MM991-2 2x 100 Mbit/s SC ports, optical multimode optical up to max. 3 km

What kind of Coils & Chokes are you looking for?

More interesting products

(*All information is plus legal VAT)