
Image similar
Piece
6XV1801-2CH50
straight
5
5.0 m
M12 plug
M12
M12
A
A-coded
6XV18012CH50
1 pc(s)
Yes
2.5 A
0.399999999 mm²
Other
Other
5 m
Black
Polyurethane (PUR)
5
FALSE
5.3 mm
Other
FALSE
FALSE
Fca
not relevant
Datasheet 2883071 Siemens 6XV18012CH50 M12 straight 5.0 m No. of pins (RJ): 5 1 pc(s) Piece
User & Safety Instructions 2883071 Siemens 6XV18012CH50 M12 straight 5.0 m No. of pins (RJ): 5 1 pc(s) Piece