
Image similar
Piece
6XV1801-5GH20
right angle
4
2 m
Connector
M12
M12
A
A-coded
6XV18015GH20
1 pc(s)
Yes
0.75 mm²
Other
Other
2 m
Grey
Polyvinyl chloride (PVC)
4
FALSE
5.7 mm
Other
FALSE
FALSE
None
None
None
None
yes
Datasheet 2883043 Siemens 6XV18015GH20 M12 right angle 2 m No. of pins (RJ): 4 1 pc(s) Piece
User & Safety Instructions 2883043 Siemens 6XV18015GH20 M12 right angle 2 m No. of pins (RJ): 4 1 pc(s) Piece