• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6XV18015GN10 M12 right angle 10 m No. of pins (RJ): 4 1 pc(s)

Image similar
Connector type
right angle
No. of pins
4
Cable length
10 m
Thread type connection side
M12
Features
A-coded
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

6XV1801-5GN10

Connector type

right angle

No. of pins

4

Cable length

10 m

Thread type connection side

M12

Thread type (wiring and installation)

M12

Features

A-coded

Manufacturer part #

6XV18015GN10

Content

1 pc(s)

RoHS-compliant

Yes

0.75 mm²

Other

Other

10 m

Grey

Polyvinyl chloride (PVC)

4

FALSE

5.7 mm

Other

FALSE

FALSE

None

None

None

None

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2883046 Siemens 6XV18015GN10 M12 right angle 10 m No. of pins (RJ): 4 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2883046 Siemens 6XV18015GN10 M12 right angle 10 m No. of pins (RJ): 4 1 pc(s)

Description

Power connecting cable M12-90/M12-90 for the power supply of the ET200, pre-assembled cable with M12 plug and M12 socket, A-coded, 4 pin 10 m.

What kind of Sensor/Actuator Connectors are you looking for?